Idec HW4K-2AF20 technical specifications.
| Contact Current Rating | 10A |
| Mount | Panel |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4K-2AF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.