Idec HW4K-3AF11 technical specifications.
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4K-3AF11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.