Idec HW4L-A1F20QD-W-240V technical specifications.
| Actuator Style | Flush Round Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 22.3(Round) |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Electrical Life | 10000000Cycles |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED/Lens |
| Illumination Color | White |
| Cage Code | SHX73 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW4L-A1F20QD-W-240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.