Idec HW4L-M1F20QD-G-6V technical specifications.
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 3V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW4L-M1F20QD-G-6V to view detailed technical specifications.
No datasheet is available for this part.