Idec HW4P-1FH2D-G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Forward Current | 10mA |
| Lens Color | Green |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4P-1FH2D-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.