Idec HW4P-1FH2D-R technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Forward Current | 10mA |
| Lens Color | Red |
| Lens Style | Flush |
| Max Operating Temperature | 50°C |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4P-1FH2D-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.