PANEL MOUNT INDICATOR, LED, 22MM, AMBER, 24V; LED Color:Amber; Mounting Hole Dia:22mm; Operating Voltage:24V; Forward Current If:11mA; Luminous Intensity:-; IP / NEMA Rating:IP65; Packaging:Each; Body Material:Metal; Colour:Amber ;RoHS Compliant: Yes
PackageMetal
Quick Jump:
Technical Specifications
Idec HW4P-1FQD-A-24V technical specifications.
General
Package/Case
Metal
Color
Orange
Lens Color
Orange
Operating Supply Voltage
24V
RoHS Compliant
Yes
Compliance
RoHS
Not Compliant
Datasheet
Idec HW4P-1FQD-A-24V Datasheet
Download the complete datasheet for Idec HW4P-1FQD-A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.