PANEL MOUNT INDICATOR, LED, 22MM, RED, 120V; LED Color:Red; Mounting Hole Dia:22mm; Operating Voltage:120VAC; Forward Current If:10mA; Luminous Intensity:-; IP / NEMA Rating:IP65; Packaging:Each; Body Material:Metal; Colour:Red ;RoHS Compliant: Yes
PackageMetal
Quick Jump:
Technical Specifications
Idec HW4P-2FH2D-R technical specifications.
General
Package/Case
Metal
Color
Red
Lens Color
Red
RoHS Compliant
Yes
Compliance
RoHS
Not Compliant
Datasheet
Idec HW4P-2FH2D-R Datasheet
Download the complete datasheet for Idec HW4P-2FH2D-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.