Idec HW4P-2FQD-A-24V technical specifications.
| Package/Case | Metal |
| Color | Orange |
| Lens Color | Orange |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4P-2FQD-A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.