Idec HW4S-31TF22 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4S-31TF22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.