Idec HW7D-B11F1111-GR technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW7D-B11F1111-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
