Idec HW7D-B11F2002-GR1 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW7D-B11F2002-GR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.