Idec HW9Z-KG2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Idec HW9Z-KG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.