
This panel mount switch is rated for operation between -25°C and 50°C. It meets IP65 ratings for environmental sealing. Compliance includes UL, CSA, CE, and TUV approvals. The switch is made from plastic with a yellow and clear color scheme.
Idec HW9Z-KL1 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Color | Yellow, Clear |
| Diameter | 133mm |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec HW9Z-KL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
