Idec HWAM-125 technical specifications.
| Color | Black |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | HW |
| RoHS | Compliant |
Download the complete datasheet for Idec HWAM-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
