Idec HWAS-119 technical specifications.
| Color | Black |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec HWAS-119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
