Idec HWAV-27 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Background Color | Yellow |
| Color | Yellow, Black |
| Diameter | 60mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HW |
| RoHS | Compliant |
Download the complete datasheet for Idec HWAV-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.