Idec IS-12 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec IS-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.