Idec L-120L technical specifications.
| Package/Case | Module |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec L-120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.