Sel/switch 16MM L6 Rnd 2POS Maint DPDT Led 6V Sol/tab
Idec LA1F-2C62-W technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LA1F-2C62-W to view detailed technical specifications.
No datasheet is available for this part.