Idec LA1K-21C6B technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1K-21C6B to view detailed technical specifications.
No datasheet is available for this part.