Idec LA1K-31C2VD technical specifications.
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1K-31C2VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.