Idec LA1K-33C6D technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LA1K-33C6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.