Idec LA1K-3C6A technical specifications.
| Approvals | CSA, CE |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Index Angle | 45° |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1K-3C6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.