This DPDT panel mount pushbutton switch features green illumination and a maximum operating temperature of 55°C. It has a mechanical life of 2 million cycles and an electrical life of 100,000 cycles. The switch is rated for a maximum voltage of 30V DC and can be mounted on a panel. It has a silver contact material and a silver contact plating.
Idec LA1L-A1C65-G technical specifications.
| Actuator Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1L-A1C65-G to view detailed technical specifications.
No datasheet is available for this part.