
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers 2 poles and 2 positions with a 5A current rating at 250VAC and 125VDC. Includes a green, round polyarylate actuator with LED illumination in green. Panel mountable with quick connect/solder termination, boasting IP65 protection. Electrical life is 100,000 cycles, with a mechanical life of 2,000,000 cycles.
Idec LA1L-M1C64-G technical specifications.
| Actuator Color | Green |
| Actuator Material | Polyarylate |
| Approvals | CSA, CE, TUV |
| Color | Green |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 53.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1L-M1C64-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
