The LA1L-M1C65-A is a DPDT panel mount pushbutton switch with orange illumination, rated for 250V AC and 30V DC. It features a mechanical life of 2 million cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 55°C and is suitable for panel mounting with a solder termination.
Idec LA1L-M1C65-A technical specifications.
| Actuator Color | Orange |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1L-M1C65-A to view detailed technical specifications.
No datasheet is available for this part.