Idec LA1P-1C04-A technical specifications.
| Package/Case | Module |
| Color | Orange |
| Forward Current | 8mA |
| Lens Color | Orange |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 2.424kV |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LA1P-1C04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.