Idec LA1P-1C04-G technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC |
| Package/Case | Module |
| Color | Green |
| Current Rating | 5A |
| Forward Current | 8mA |
| Lens Color | Green |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LA1P-1C04-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
