Idec LA1P-1C04V-W technical specifications.
| Lens Color | White |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Voltage (AC) | 2.424kV |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LA1P-1C04V-W to view detailed technical specifications.
No datasheet is available for this part.