Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
IDEC

LA2F-2C62-R

Datasheet
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Idec

LA2F-2C62-R

GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches

MountingPanel
Quick Jump:

Technical Specifications

Idec LA2F-2C62-R technical specifications.

General

Contact Material
Silver
Electrical Life
100000Cycles
Illumination Color
Red
Illumination Type
LED
Max Operating Temperature
55°C
Mechanical Life
250000Cycles
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Max Voltage Rating (DC)
125V
Mount
Panel
Number of Positions
2
Orientation
Straight
Ratings
IP65
Termination
Solder
Throw Configuration
DPDT

Compliance

RoHS
Unconfirmed

Datasheet

Idec LA2F-2C62-R Datasheet

Download the complete datasheet for Idec LA2F-2C62-R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com