Idec LA2L-M1C24V-W technical specifications.
| Actuator Color | White |
| Actuator Material | Polyarylate |
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 2000000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2L-M1C24V-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.