
This DPDT panel mount pushbutton switch features orange illumination and a silver contact plating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch can withstand up to 2000000 mechanical cycles and 100000 electrical cycles. It is rated for a maximum voltage of 30V DC and 250V AC.
Idec LA2L-M1C65-A technical specifications.
| Actuator Color | Orange |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Lamp |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2L-M1C65-A to view detailed technical specifications.
No datasheet is available for this part.