This is a red illuminated DPDT panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V and a mechanical life of 2,000,000 cycles. The switch features a silver contact material and plating, and a silver termination. It is designed for panel mount applications and has a straight orientation.
Idec LA2L-M1C65-R technical specifications.
| Actuator Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2L-M1C65-R to view detailed technical specifications.
No datasheet is available for this part.