Idec LA2P-1C04-R technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Flush, Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 2.424kV |
| Operating Supply Voltage | 24V |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LA2P-1C04-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.