
Idec LA3K-21C2VB technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LA3K-21C2VB to view detailed technical specifications.
No datasheet is available for this part.
