
Idec LA3K-2C6A technical specifications.
| Contact Current Rating | 3A |
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA3K-2C6A to view detailed technical specifications.
No datasheet is available for this part.
