The LA3L-A1C65-W is a DPDT panel mount pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features silver contacts with a maximum voltage rating of 30V DC and a mechanical life of 2,000,000 cycles. The switch has a termination of solder and a throw configuration of DPDT, and is designed for panel mount applications.
Idec LA3L-A1C65-W technical specifications.
| Actuator Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA3L-A1C65-W to view detailed technical specifications.
No datasheet is available for this part.