Idec LA3L-M1C54-A technical specifications.
| Actuator Color | Orange |
| Actuator Material | Polyarylate |
| Color | Orange |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LA3L-M1C54-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.