Idec LA3L-M1C64-G technical specifications.
| Actuator Color | Green |
| Actuator Material | Polyarylate |
| Approvals | CSA, CE, TUV |
| Color | Green |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec LA3L-M1C64-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.