Idec LA3P-1C04-A technical specifications.
| Lens Color | Orange |
| Lens Style | Flush, Rectangular |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 2.424kV |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LA3P-1C04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.