Idec LA4B-M1C2VL-W technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Rectangular Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LA4B-M1C2VL-W to view detailed technical specifications.
No datasheet is available for this part.