Idec LA9Z-S81B technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Height | 20mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LA9Z-S81B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.