
The LA9Z-SM61 pushbutton actuator is a compact component with a height of 20mm and a width of 8.5mm. It features an aluminum package and can be mounted externally. The actuator operates within a temperature range of -25°C to 55°C. The LA9Z-SM61 is compliant with RoHS regulations.
Idec LA9Z-SM61 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Aluminum |
| Height | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LA9Z-SM61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.