Idec LATD-1A technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.