Idec LATD-1G technical specifications.
| Color | Green |
| Lens Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | A6 |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.