Idec LATD-2R technical specifications.
| Color | Red |
| Lens Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Resistance | -2R |
| Series | A6 |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.