Idec LATD-2S technical specifications.
| Color | Blue |
| Lens Color | Blue |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.