Idec LATD-2W technical specifications.
| Package/Case | Module |
| Color | White |
| Forward Current | 10mA |
| Lead/Base Style | Quick Connect |
| Lens Color | White |
| Max Operating Temperature | 55°C |
| Operating Supply Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-2W to view detailed technical specifications.
No datasheet is available for this part.