
Idec LATD-6A technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-6A to view detailed technical specifications.
No datasheet is available for this part.